1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLE6R3ARA102MJA0G

DigiKey Part Number
565-EMLE6R3ARA102MJA0GTR-ND - Tape & Reel (TR)
565-EMLE6R3ARA102MJA0GCT-ND - Cut Tape (CT)
565-EMLE6R3ARA102MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMLE6R3ARA102MJA0G
Description
CAP ALUM 1000UF 20% 6.3V SMD
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMLE6R3ARA102MJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
313 mA @ 120 Hz
Ripple Current @ High Frequency
469.5 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.406" (10.30mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,62300 €6,23 €
500,47480 €23,74 €
1000,42770 €42,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,34670 €173,35 €
1.0000,32117 €321,17 €
1.5000,30828 €462,42 €
2.5000,29391 €734,77 €
3.5000,28547 €999,14 €
5.0000,27731 €1.386,55 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €