
EMLE500ARA101MJA0G | |
|---|---|
DigiKey Part Number | 565-EMLE500ARA101MJA0GTR-ND - Tape & Reel (TR) 565-EMLE500ARA101MJA0GCT-ND - Cut Tape (CT) 565-EMLE500ARA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLE500ARA101MJA0G |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLE500ARA101MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 151 mA @ 120 Hz | |
Ripple Current @ High Frequency | 163.08 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62300 € | 6,23 € |
| 50 | 0,47480 € | 23,74 € |
| 100 | 0,42770 € | 42,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34670 € | 173,35 € |
| 1.000 | 0,32117 € | 321,17 € |
| 1.500 | 0,30828 € | 462,42 € |
| 2.500 | 0,29391 € | 734,77 € |
| 3.500 | 0,28547 € | 999,14 € |
| 5.000 | 0,27731 € | 1.386,55 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

