MFR Recommended

EMLE350ARA4R7ME73G | |
|---|---|
DigiKey Part Number | 565-EMLE350ARA4R7ME73GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMLE350ARA4R7ME73G |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 28.5 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.287" (7.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLK350ARA4R7ME61G | Chemi-Con | 0 | 565-EMLK350ARA4R7ME61GTR-ND | 0,14277 € | MFR Recommended |


