EMLE160ARA220ME73G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: 0,14151 €
Datasheet

Upgrade


Chemi-Con
In Stock: 980
Unit Price: 0,52000 €
Datasheet

Direct


Nichicon
In Stock: 1.946
Unit Price: 0,48000 €
Datasheet

Upgrade


Nichicon
In Stock: 6
Unit Price: 0,48000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.882
Unit Price: 0,48000 €
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLE160ARA220ME73G

DigiKey Part Number
565-EMLE160ARA220ME73GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMLE160ARA220ME73G
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
32.4 mA @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.287" (7.30mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMLK160ARA220ME61GChemi-Con0565-EMLK160ARA220ME61GTR-ND0,14151 €MFR Recommended
EMZE250ARA220ME73GChemi-Con980565-EMZE250ARA220ME73GCT-ND0,52000 €Upgrade
UCW1C220MCL1GSNichicon1.946493-9413-1-ND0,48000 €Direct
UCW1E220MCL1GSNichicon6493-9419-1-ND0,48000 €Upgrade
UCW1V220MCL1GSNichicon3.882493-9429-1-ND0,48000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes