
EMLA350ARA470MF80G | |
|---|---|
DigiKey Part Number | 565-EMLA350ARA470MF80GTR-ND - Tape & Reel (TR) 565-EMLA350ARA470MF80GCT-ND - Cut Tape (CT) 565-EMLA350ARA470MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA350ARA470MF80G |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA350ARA470MF80G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27400 € | 2,74 € |
| 50 | 0,20240 € | 10,12 € |
| 100 | 0,17990 € | 17,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,13022 € | 117,20 € |
| 1.800 | 0,11967 € | 215,41 € |
| 2.700 | 0,11434 € | 308,72 € |
| 4.500 | 0,10840 € | 487,80 € |
| 6.300 | 0,10491 € | 660,93 € |
| 9.000 | 0,10153 € | 913,77 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

