
EMLA250ARA100ME61G | |
|---|---|
DigiKey Part Number | 565-EMLA250ARA100ME61GTR-ND - Tape & Reel (TR) 565-EMLA250ARA100ME61GCT-ND - Cut Tape (CT) 565-EMLA250ARA100ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA250ARA100ME61G |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA250ARA100ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 38 mA @ 120 Hz | |
Ripple Current @ High Frequency | 95 mA @ 100 kHz | |
Impedance | 1.3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,19800 € | 9,90 € |
| 100 | 0,17570 € | 17,57 € |
| 500 | 0,13740 € | 68,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12529 € | 125,29 € |
| 2.000 | 0,11520 € | 230,40 € |
| 3.000 | 0,11011 € | 330,33 € |
| 5.000 | 0,10444 € | 522,20 € |
| 7.000 | 0,10110 € | 707,70 € |
| 10.000 | 0,09787 € | 978,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

