
EMLA160ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMLA160ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMLA160ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMLA160ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA160ARA221MHA0G |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA160ARA221MHA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA350ARA221MHA0G | Chemi-Con | 282 | 565-EMLA350ARA221MHA0GCT-ND | 0,68000 € | Upgrade |
| EMLA250ARA221MHA0G | Chemi-Con | 519 | 565-EMLA250ARA221MHA0GCT-ND | 0,82000 € | Parametric Equivalent |
| 16THV220M8X10.5 | Rubycon | 1.192 | 1189-4095-1-ND | 0,91000 € | Upgrade |
| 25TLV220M8X10.5 | Rubycon | 3.110 | 1189-2095-1-ND | 0,75000 € | Upgrade |
| 25TRV220M8X10.5 | Rubycon | 45 | 1189-3546-1-ND | 0,90000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39700 € | 3,97 € |
| 50 | 0,29720 € | 14,86 € |
| 100 | 0,26580 € | 26,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21140 € | 105,70 € |
| 1.000 | 0,19425 € | 194,25 € |
| 1.500 | 0,18559 € | 278,38 € |
| 2.500 | 0,17593 € | 439,82 € |
| 3.500 | 0,17025 € | 595,88 € |
| 5.000 | 0,16476 € | 823,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

