47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHS800ARA470MHA0G

DigiKey Part Number
565-EMHS800ARA470MHA0GTR-ND - Tape & Reel (TR)
565-EMHS800ARA470MHA0GCT-ND - Cut Tape (CT)
565-EMHS800ARA470MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHS800ARA470MHA0G
Description
CAP ALUM 80V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHS800ARA470MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
650mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
176 mA @ 120 Hz
Ripple Current @ High Frequency
440 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,49600 €4,96 €
500,37420 €18,71 €
1000,33570 €33,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,26948 €134,74 €
1.0000,24858 €248,58 €
1.5000,23803 €357,04 €
2.5000,22627 €565,67 €
3.5000,21935 €767,72 €
5.0000,21267 €1.063,35 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €