47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHS800ARA470MHA0G

DigiKey Part Number
565-EMHS800ARA470MHA0GTR-ND - Tape & Reel (TR)
565-EMHS800ARA470MHA0GCT-ND - Cut Tape (CT)
565-EMHS800ARA470MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHS800ARA470MHA0G
Description
CAP ALUM 80V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHS800ARA470MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
176 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
440 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
650mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 363
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,49000 €4,90 €
500,36960 €18,48 €
1000,33150 €33,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,26612 €133,06 €
1.0000,24549 €245,49 €
1.5000,23507 €352,61 €
2.5000,22346 €558,65 €
3.5000,21663 €758,20 €
5.0000,21003 €1.050,15 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €