
EMHS630ARA681MLN0S | |
|---|---|
DigiKey Part Number | 565-EMHS630ARA681MLN0STR-ND - Tape & Reel (TR) 565-EMHS630ARA681MLN0SCT-ND - Cut Tape (CT) 565-EMHS630ARA681MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS630ARA681MLN0S |
Description | CAP ALUM 680UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 63mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS630ARA681MLN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 63mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.338 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.23 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,50600 € | 25,06 € |
| 50 | 2,01840 € | 100,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,82088 € | 227,61 € |
| 250 | 1,70044 € | 425,11 € |
| 375 | 1,63968 € | 614,88 € |
| 625 | 1,57195 € | 982,47 € |
| 875 | 1,53214 € | 1.340,62 € |
| 1.250 | 1,49369 € | 1.867,11 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

