68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHS630ARA680MHA0G

DigiKey Part Number
565-EMHS630ARA680MHA0GTR-ND - Tape & Reel (TR)
565-EMHS630ARA680MHA0GCT-ND - Cut Tape (CT)
565-EMHS630ARA680MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHS630ARA680MHA0G
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHS630ARA680MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
650mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
176 mA @ 120 Hz
Ripple Current @ High Frequency
440 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,47300 €4,73 €
500,35620 €17,81 €
1000,31930 €31,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,25590 €127,95 €
1.0000,23591 €235,91 €
1.5000,22581 €338,72 €
2.5000,21455 €536,38 €
3.5000,20793 €727,75 €
5.0000,20154 €1.007,70 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €