
EMHS630ARA112MMN0S | |
|---|---|
DigiKey Part Number | 565-EMHS630ARA112MMN0STR-ND - Tape & Reel (TR) 565-EMHS630ARA112MMN0SCT-ND - Cut Tape (CT) 565-EMHS630ARA112MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS630ARA112MMN0S |
Description | CAP ALUM 1.1MF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 59mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS630ARA112MMN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 59mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.38 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,84900 € | 18,49 € |
| 50 | 1,47100 € | 73,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,35200 € | 135,20 € |
| 200 | 1,25295 € | 250,59 € |
| 300 | 1,20300 € | 360,90 € |
| 500 | 1,14728 € | 573,64 € |
| 700 | 1,11453 € | 780,17 € |
| 1.000 | 1,08288 € | 1.082,88 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

