
EMHS630ARA102MMN0S | |
|---|---|
DigiKey Part Number | 565-EMHS630ARA102MMN0STR-ND - Tape & Reel (TR) 565-EMHS630ARA102MMN0SCT-ND - Cut Tape (CT) 565-EMHS630ARA102MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS630ARA102MMN0S |
Description | CAP ALUM 1MF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 59mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS630ARA102MMN0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 59mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,83100 € | 18,31 € |
| 50 | 1,45600 € | 72,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,33790 € | 133,79 € |
| 200 | 1,23975 € | 247,95 € |
| 300 | 1,19017 € | 357,05 € |
| 500 | 1,13492 € | 567,46 € |
| 700 | 1,10243 € | 771,70 € |
| 1.000 | 1,07105 € | 1.071,05 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

