Parametric Equivalent

EMHS500GRA101MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHS500GRA101MHA0GTR-ND - Tape & Reel (TR) 565-EMHS500GRA101MHA0GCT-ND - Cut Tape (CT) 565-EMHS500GRA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS500GRA101MHA0G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 650mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 176 mA @ 120 Hz | |
Ripple Current @ High Frequency | 440 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58200 € | 5,82 € |
| 50 | 0,44260 € | 22,13 € |
| 100 | 0,39850 € | 39,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32256 € | 161,28 € |
| 1.000 | 0,29862 € | 298,62 € |
| 1.500 | 0,28655 € | 429,83 € |
| 2.500 | 0,27308 € | 682,70 € |
| 3.500 | 0,26517 € | 928,10 € |
| 5.000 | 0,25752 € | 1.287,60 € |
| 6.000 | 0,25389 € | 1.523,34 € |
| 12.000 | 0,24158 € | 2.898,96 € |
| 12.500 | 0,24092 € | 3.011,50 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |


