
EMHS500ARA151MJA0G | |
|---|---|
DigiKey Part Number | 565-EMHS500ARA151MJA0GTR-ND - Tape & Reel (TR) 565-EMHS500ARA151MJA0GCT-ND - Cut Tape (CT) 565-EMHS500ARA151MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS500ARA151MJA0G |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS500ARA151MJA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 450mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61800 € | 6,18 € |
| 50 | 0,47080 € | 23,54 € |
| 100 | 0,42430 € | 42,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34394 € | 171,97 € |
| 1.000 | 0,31864 € | 318,64 € |
| 1.500 | 0,30586 € | 458,79 € |
| 2.500 | 0,29162 € | 729,05 € |
| 3.500 | 0,28325 € | 991,38 € |
| 5.000 | 0,27516 € | 1.375,80 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

