
EMHS500ARA102MLN0S | |
|---|---|
DigiKey Part Number | 565-EMHS500ARA102MLN0STR-ND - Tape & Reel (TR) 565-EMHS500ARA102MLN0SCT-ND - Cut Tape (CT) 565-EMHS500ARA102MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS500ARA102MLN0S |
Description | CAP ALUM 1MF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 56mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS500ARA102MLN0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.338 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 56mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,19300 € | 21,93 € |
| 50 | 1,75700 € | 87,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,58056 € | 197,57 € |
| 250 | 1,47296 € | 368,24 € |
| 375 | 1,41869 € | 532,01 € |
| 625 | 1,35821 € | 848,88 € |
| 875 | 1,32264 € | 1.157,31 € |
| 1.250 | 1,28830 € | 1.610,38 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

