
EMHS350ARA271MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHS350ARA271MHA0GTR-ND - Tape & Reel (TR) 565-EMHS350ARA271MHA0GCT-ND - Cut Tape (CT) 565-EMHS350ARA271MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS350ARA271MHA0G |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 190mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS350ARA271MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 620 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 190mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45800 € | 4,58 € |
| 50 | 0,34540 € | 17,27 € |
| 100 | 0,30940 € | 30,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24770 € | 123,85 € |
| 1.000 | 0,22821 € | 228,21 € |
| 1.500 | 0,21837 € | 327,56 € |
| 2.500 | 0,20740 € | 518,50 € |
| 3.500 | 0,20095 € | 703,32 € |
| 5.000 | 0,19472 € | 973,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

