2.4 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 36mOhm @ 100kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHS350ARA242MMN0S

DigiKey Part Number
565-EMHS350ARA242MMN0STR-ND - Tape & Reel (TR)
565-EMHS350ARA242MMN0SCT-ND - Cut Tape (CT)
565-EMHS350ARA242MMN0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHS350ARA242MMN0S
Description
CAP ALUM 2.4MF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.4 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 36mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHS350ARA242MMN0S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
36mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.9275 A @ 120 Hz
Ripple Current @ High Frequency
2.57 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,85000 €3,85 €
102,63000 €26,30 €
502,12340 €106,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001,96360 €196,36 €
2001,83090 €366,18 €
3001,76390 €529,17 €
5001,68924 €844,62 €
7001,64536 €1.151,75 €
1.0001,60295 €1.602,95 €
Manufacturers Standard Package
Unit Price without VAT:3,85000 €
Unit Price with VAT:4,58150 €