
EMHS350ARA122MLH0S | |
|---|---|
DigiKey Part Number | 565-EMHS350ARA122MLH0STR-ND - Tape & Reel (TR) 565-EMHS350ARA122MLH0SCT-ND - Cut Tape (CT) 565-EMHS350ARA122MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS350ARA122MLH0S |
Description | CAP ALUM 1.2MF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 57mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS350ARA122MLH0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.14 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 57mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,84900 € | 18,49 € |
| 50 | 1,47180 € | 73,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,27131 € | 222,48 € |
| 350 | 1,18600 € | 415,10 € |
| 525 | 1,14295 € | 600,05 € |
| 875 | 1,09497 € | 958,10 € |
| 1.225 | 1,06678 € | 1.306,81 € |
| 1.750 | 1,03954 € | 1.819,19 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

