
EMHS250ARA471MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHS250ARA471MHA0GTR-ND - Tape & Reel (TR) 565-EMHS250ARA471MHA0GCT-ND - Cut Tape (CT) 565-EMHS250ARA471MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS250ARA471MHA0G |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 190mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS250ARA471MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 190mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 620 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47600 € | 4,76 € |
| 50 | 0,35860 € | 17,93 € |
| 100 | 0,32160 € | 32,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25764 € | 128,82 € |
| 1.000 | 0,23748 € | 237,48 € |
| 1.500 | 0,22731 € | 340,97 € |
| 2.500 | 0,21596 € | 539,90 € |
| 3.500 | 0,20929 € | 732,51 € |
| 5.000 | 0,20284 € | 1.014,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

