
EMHS250ARA432MMN0S | |
|---|---|
DigiKey Part Number | 565-EMHS250ARA432MMN0STR-ND - Tape & Reel (TR) 565-EMHS250ARA432MMN0SCT-ND - Cut Tape (CT) 565-EMHS250ARA432MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS250ARA432MMN0S |
Description | CAP ALUM 4.3MF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.3 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 36mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS250ARA432MMN0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.9275 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.57 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 36mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,61300 € | 26,13 € |
| 50 | 2,10860 € | 105,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,94980 € | 194,98 € |
| 200 | 1,81780 € | 363,56 € |
| 300 | 1,75117 € | 525,35 € |
| 500 | 1,67692 € | 838,46 € |
| 700 | 1,63327 € | 1.143,29 € |
| 1.000 | 1,59112 € | 1.591,12 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

