
EMHS250ARA332MLN0S | |
|---|---|
DigiKey Part Number | 565-EMHS250ARA332MLN0STR-ND - Tape & Reel (TR) 565-EMHS250ARA332MLN0SCT-ND - Cut Tape (CT) 565-EMHS250ARA332MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS250ARA332MLN0S |
Description | CAP ALUM 3.3MF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 37mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS250ARA332MLN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 37mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.89 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.52 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,23300 € | 22,33 € |
| 50 | 1,79020 € | 89,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,61064 € | 201,33 € |
| 250 | 1,50120 € | 375,30 € |
| 375 | 1,44597 € | 542,24 € |
| 625 | 1,38442 € | 865,26 € |
| 875 | 1,34821 € | 1.179,68 € |
| 1.250 | 1,31326 € | 1.641,58 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

