
EMHS250ARA242MMH0S | |
|---|---|
DigiKey Part Number | 565-EMHS250ARA242MMH0STR-ND - Tape & Reel (TR) 565-EMHS250ARA242MMH0SCT-ND - Cut Tape (CT) 565-EMHS250ARA242MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS250ARA242MMH0S |
Description | CAP ALUM 2.4MF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.4 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 55mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS250ARA242MMH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,13100 € | 21,31 € |
| 50 | 1,70460 € | 85,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,50240 € | 225,36 € |
| 300 | 1,40210 € | 420,63 € |
| 450 | 1,35153 € | 608,19 € |
| 750 | 1,29513 € | 971,35 € |
| 1.050 | 1,26200 € | 1.325,10 € |
| 1.500 | 1,22999 € | 1.844,98 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

