
EMHS250ARA182MLH0S | |
|---|---|
DigiKey Part Number | 565-EMHS250ARA182MLH0S-ND |
Manufacturer | |
Manufacturer Product Number | EMHS250ARA182MLH0S |
Description | CAP ALUM 1.8MF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 57mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS250ARA182MLH0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.14 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 57mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,81500 € | 18,15 € |
| 50 | 1,44300 € | 72,15 € |
| 175 | 1,24560 € | 217,98 € |
| 525 | 1,11930 € | 587,63 € |
| 1.050 | 1,05671 € | 1.109,55 € |
| 2.625 | 0,98998 € | 2.598,70 € |
| 5.075 | 0,95116 € | 4.827,14 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

