Parametric Equivalent

EMHS101GRA331MMN0S | |
|---|---|
DigiKey Part Number | 565-EMHS101GRA331MMN0STR-ND - Tape & Reel (TR) 565-EMHS101GRA331MMN0SCT-ND - Cut Tape (CT) 565-EMHS101GRA331MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS101GRA331MMN0S |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 59mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 59mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHS101ARA331MMN0S | Chemi-Con | 1.084 | 565-EMHS101ARA331MMN0SCT-ND | 4,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,24000 € | 22,40 € |
| 50 | 1,79660 € | 89,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,65680 € | 165,68 € |
| 200 | 1,54055 € | 308,11 € |
| 300 | 1,48190 € | 444,57 € |
| 500 | 1,41652 € | 708,26 € |
| 700 | 1,37810 € | 964,67 € |
| 1.000 | 1,34097 € | 1.340,97 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |


