
EMHS101ARA331MMN0S | |
|---|---|
DigiKey Part Number | 565-EMHS101ARA331MMN0STR-ND - Tape & Reel (TR) 565-EMHS101ARA331MMN0SCT-ND - Cut Tape (CT) 565-EMHS101ARA331MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS101ARA331MMN0S |
Description | CAP ALUM 330UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 59mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS101ARA331MMN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 59mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,49000 € | 14,90 € |
| 50 | 1,17420 € | 58,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,07460 € | 107,46 € |
| 200 | 0,99195 € | 198,39 € |
| 300 | 0,95020 € | 285,06 € |
| 500 | 0,90362 € | 451,81 € |
| 700 | 0,87624 € | 613,37 € |
| 1.000 | 0,84979 € | 849,79 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

