
EMHS101ARA241MLN0S | |
|---|---|
DigiKey Part Number | 565-EMHS101ARA241MLN0STR-ND - Tape & Reel (TR) 565-EMHS101ARA241MLN0SCT-ND - Cut Tape (CT) 565-EMHS101ARA241MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS101ARA241MLN0S |
Description | CAP ALUM 240UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 240 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 63mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS101ARA241MLN0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.115 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 63mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,62800 € | 26,28 € |
| 50 | 2,12180 € | 106,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,91680 € | 239,60 € |
| 250 | 1,79176 € | 447,94 € |
| 375 | 1,72869 € | 648,26 € |
| 625 | 1,65840 € | 1.036,50 € |
| 875 | 1,61709 € | 1.414,95 € |
| 1.250 | 1,57719 € | 1.971,49 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

