
EMHL100ARA101MF61G | |
|---|---|
DigiKey Part Number | 565-EMHL100ARA101MF61GTR-ND - Tape & Reel (TR) 565-EMHL100ARA101MF61GCT-ND - Cut Tape (CT) 565-EMHL100ARA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHL100ARA101MF61G |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHL100ARA101MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 102.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 110 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23300 € | 11,65 € |
| 100 | 0,20750 € | 20,75 € |
| 500 | 0,16354 € | 81,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14964 € | 149,64 € |
| 2.000 | 0,13810 € | 276,20 € |
| 3.000 | 0,13227 € | 396,81 € |
| 5.000 | 0,12577 € | 628,85 € |
| 7.000 | 0,12175 € | 852,25 € |
| 10.000 | 0,11553 € | 1.155,30 € |
| 12.000 | 0,11489 € | 1.378,68 € |
| 24.000 | 0,11057 € | 2.653,68 € |
| 25.000 | 0,11025 € | 2.756,25 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

