
EMHK350ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHK350ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMHK350ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMHK350ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHK350ARA221MHA0G |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 2000 Hrs @ 125°C |
EDA/CAD Models | EMHK350ARA221MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41800 € | 4,18 € |
| 50 | 0,31440 € | 15,72 € |
| 100 | 0,28140 € | 28,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22452 € | 112,26 € |
| 1.000 | 0,20659 € | 206,59 € |
| 1.500 | 0,19754 € | 296,31 € |
| 2.500 | 0,18744 € | 468,60 € |
| 3.500 | 0,18150 € | 635,25 € |
| 5.000 | 0,17577 € | 878,85 € |
| 6.000 | 0,17304 € | 1.038,24 € |
| 12.000 | 0,16381 € | 1.965,72 € |
| 12.500 | 0,16332 € | 2.041,50 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

