
EMHJ160ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHJ160ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMHJ160ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMHJ160ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHJ160ARA101MHA0G |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHJ160ARA101MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68000 € | 6,80 € |
| 50 | 0,52020 € | 26,01 € |
| 100 | 0,46970 € | 46,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38268 € | 191,34 € |
| 1.000 | 0,35529 € | 355,29 € |
| 1.500 | 0,34145 € | 512,17 € |
| 2.500 | 0,32603 € | 815,07 € |
| 3.500 | 0,31697 € | 1.109,39 € |
| 5.000 | 0,30821 € | 1.541,05 € |
| 6.000 | 0,30405 € | 1.824,30 € |
| 12.000 | 0,28996 € | 3.479,52 € |
| 12.500 | 0,28921 € | 3.615,13 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

