
EMHJ100ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-EMHJ100ARA331MJA0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMHJ100ARA331MJA0G |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHJ100ARA331MJA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 275 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71254 € | 356,27 € |
| 1.000 | 0,66775 € | 667,75 € |
| 1.500 | 0,64516 € | 967,74 € |
| 2.500 | 0,61997 € | 1.549,92 € |
| 3.500 | 0,60517 € | 2.118,09 € |
| 5.000 | 0,59087 € | 2.954,35 € |
| Unit Price without VAT: | 0,71254 € |
|---|---|
| Unit Price with VAT: | 0,84792 € |

