
EMHJ100ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHJ100ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMHJ100ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMHJ100ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHJ100ARA331MHA0G |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHJ100ARA331MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,32520 € | 16,26 € |
| 100 | 0,29110 € | 29,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23224 € | 116,12 € |
| 1.000 | 0,21370 € | 213,70 € |
| 1.500 | 0,20433 € | 306,50 € |
| 2.500 | 0,19388 € | 484,70 € |
| 3.500 | 0,18774 € | 657,09 € |
| 5.000 | 0,18181 € | 909,05 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

