
EMHB800ARA331MMH0S | |
|---|---|
DigiKey Part Number | 565-EMHB800ARA331MMH0STR-ND - Tape & Reel (TR) 565-EMHB800ARA331MMH0SCT-ND - Cut Tape (CT) 565-EMHB800ARA331MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHB800ARA331MMH0S |
Description | CAP ALUM 330UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHB800ARA331MMH0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 470 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 940 mA @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 120mOhm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 1,90600 € | 19,06 € |
| 50 | 1,51860 € | 75,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,33433 € | 200,15 € |
| 300 | 1,24307 € | 372,92 € |
| 450 | 1,19700 € | 538,65 € |
| 750 | 1,14564 € | 859,23 € |
| 1.050 | 1,11546 € | 1.171,23 € |
| 1.500 | 1,08630 € | 1.629,45 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

