
EMHB630ATR331MKN0S | |
|---|---|
DigiKey Part Number | 565-EMHB630ATR331MKN0S-ND |
Manufacturer | |
Manufacturer Product Number | EMHB630ATR331MKN0S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 130mOhm @ 100kHz 3000 Hrs @ 125°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 415 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 830 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
ESR (Equivalent Series Resistance) 130mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,52500 € | 15,25 € |
| 50 | 1,20380 € | 60,19 € |
| 150 | 1,05120 € | 157,68 € |
| 600 | 0,91260 € | 547,56 € |
| 1.050 | 0,86968 € | 913,16 € |
| 2.550 | 0,81352 € | 2.074,48 € |
| 5.100 | 0,77807 € | 3.968,16 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

