750 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHB630ARA751MMN0S

DigiKey Part Number
565-EMHB630ARA751MMN0STR-ND - Tape & Reel (TR)
565-EMHB630ARA751MMN0SCT-ND - Cut Tape (CT)
565-EMHB630ARA751MMN0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHB630ARA751MMN0S
Description
CAP ALUM 750UF 20% 63V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
750 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHB630ARA751MMN0S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.146 A @ 120 Hz
Ripple Current @ High Frequency
1.91 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 €3,33 €
102,25400 €22,54 €
501,80740 €90,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001,66660 €166,66 €
2001,54960 €309,92 €
3001,49050 €447,15 €
5001,42466 €712,33 €
7001,38593 €970,15 €
1.0001,34853 €1.348,53 €
Manufacturers Standard Package
Unit Price without VAT:3,33000 €
Unit Price with VAT:3,96270 €