
EMHB630ARA561MLN0S | |
|---|---|
DigiKey Part Number | 565-EMHB630ARA561MLN0STR-ND - Tape & Reel (TR) 565-EMHB630ARA561MLN0SCT-ND - Cut Tape (CT) 565-EMHB630ARA561MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHB630ARA561MLN0S |
Description | CAP ALUM 560UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 85mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHB630ARA561MLN0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 895 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.79 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 85mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCZ1J561MNJ1MS | Nichicon | 100 | 493-UCZ1J561MNJ1MSCT-ND | 2,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 1,93600 € | 19,36 € |
| 50 | 1,54360 € | 77,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,38464 € | 173,08 € |
| 250 | 1,28768 € | 321,92 € |
| 375 | 1,23869 € | 464,51 € |
| 625 | 1,18416 € | 740,10 € |
| 875 | 1,15209 € | 1.008,08 € |
| 1.250 | 1,12112 € | 1.401,40 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

