
EMHB630ARA201MKE0S | |
|---|---|
DigiKey Part Number | 565-EMHB630ARA201MKE0STR-ND - Tape & Reel (TR) 565-EMHB630ARA201MKE0SCT-ND - Cut Tape (CT) 565-EMHB630ARA201MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHB630ARA201MKE0S |
Description | CAP ALUM 200UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 220mOhm @ 100kHz 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHB630ARA201MKE0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 216 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 540 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
ESR (Equivalent Series Resistance) 220mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1500 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,13900 € | 11,39 € |
| 50 | 0,88840 € | 44,42 € |
| 100 | 0,80950 € | 80,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,72504 € | 181,26 € |
| 500 | 0,67352 € | 336,76 € |
| 750 | 0,64752 € | 485,64 € |
| 1.250 | 0,61854 € | 773,17 € |
| 1.750 | 0,60150 € | 1.052,62 € |
| 2.500 | 0,58505 € | 1.462,62 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

