
EMHB500ARA681MMH0S | |
|---|---|
DigiKey Part Number | 565-EMHB500ARA681MMH0STR-ND - Tape & Reel (TR) 565-EMHB500ARA681MMH0SCT-ND - Cut Tape (CT) 565-EMHB500ARA681MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHB500ARA681MMH0S |
Description | CAP ALUM 680UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 87mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHB500ARA681MMH0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 852 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.42 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 87mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,84000 € | 18,40 € |
| 50 | 1,46380 € | 73,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,28533 € | 192,80 € |
| 300 | 1,19687 € | 359,06 € |
| 450 | 1,15218 € | 518,48 € |
| 750 | 1,10239 € | 826,79 € |
| 1.050 | 1,07312 € | 1.126,78 € |
| 1.500 | 1,04486 € | 1.567,29 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

