
EMHB500ARA511MLH0S | |
|---|---|
DigiKey Part Number | 565-EMHB500ARA511MLH0STR-ND - Tape & Reel (TR) 565-EMHB500ARA511MLH0SCT-ND - Cut Tape (CT) 565-EMHB500ARA511MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHB500ARA511MLH0S |
Description | CAP ALUM 510UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 510 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 87mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHB500ARA511MLH0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.32 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 87mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,67100 € | 16,71 € |
| 50 | 1,32360 € | 66,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,13920 € | 199,36 € |
| 350 | 1,06077 € | 371,27 € |
| 525 | 1,02118 € | 536,12 € |
| 875 | 0,97705 € | 854,92 € |
| 1.225 | 0,95112 € | 1.165,12 € |
| 1.750 | 0,92607 € | 1.620,62 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

