1.1 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 50mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHB500ARA112MMN0S

DigiKey Part Number
565-EMHB500ARA112MMN0STR-ND - Tape & Reel (TR)
565-EMHB500ARA112MMN0SCT-ND - Cut Tape (CT)
565-EMHB500ARA112MMN0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHB500ARA112MMN0S
Description
CAP ALUM 1.1MF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.1 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 50mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHB500ARA112MMN0S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.344 A @ 120 Hz
Ripple Current @ High Frequency
2.24 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,02000 €3,02 €
102,03100 €20,31 €
501,62180 €81,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001,49280 €149,28 €
2001,38550 €277,10 €
3001,33130 €399,39 €
5001,27088 €635,44 €
7001,23539 €864,77 €
1.0001,20108 €1.201,08 €
Manufacturers Standard Package
Unit Price without VAT:3,02000 €
Unit Price with VAT:3,59380 €