
EMHB350ATR911MKN0S | |
|---|---|
DigiKey Part Number | 565-EMHB350ATR911MKN0S-ND |
Manufacturer | |
Manufacturer Product Number | EMHB350ATR911MKN0S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 910 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 44mOhm @ 100kHz 3000 Hrs @ 125°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 44mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 972 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.62 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 $ | 2,26 $ |
| 10 | 1,48500 $ | 14,85 $ |
| 50 | 1,16360 $ | 58,18 $ |
| 150 | 1,01080 $ | 151,62 $ |
| 600 | 0,87200 $ | 523,20 $ |
| 1.050 | 0,82900 $ | 870,45 $ |
| 2.550 | 0,77276 $ | 1.970,54 $ |
| 5.100 | 0,73725 $ | 3.759,97 $ |
| Unit Price without VAT: | 2,26000 $ |
|---|---|
| Unit Price with VAT: | 2,68940 $ |

