
EMHB350ARA132MMH0S | |
|---|---|
DigiKey Part Number | 565-EMHB350ARA132MMH0STR-ND - Tape & Reel (TR) 565-EMHB350ARA132MMH0SCT-ND - Cut Tape (CT) 565-EMHB350ARA132MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHB350ARA132MMH0S |
Description | CAP ALUM 1.3MF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.3 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHB350ARA132MMH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 1,98100 € | 19,81 € |
| 50 | 1,58060 € | 79,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,39080 € | 208,62 € |
| 300 | 1,29670 € | 389,01 € |
| 450 | 1,24920 € | 562,14 € |
| 750 | 1,19624 € | 897,18 € |
| 1.050 | 1,16512 € | 1.223,38 € |
| 1.500 | 1,13505 € | 1.702,57 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

