Similar

EMHB350ARA102MLH0S | |
|---|---|
DigiKey Part Number | 565-EMHB350ARA102MLH0STR-ND - Tape & Reel (TR) 565-EMHB350ARA102MLH0SCT-ND - Cut Tape (CT) 565-EMHB350ARA102MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHB350ARA102MLH0S |
Description | CAP ALUM 1MF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 47mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHB350ARA102MLH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 47mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.092 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.82 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,78400 € | 17,84 € |
| 50 | 1,41700 € | 70,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,22217 € | 213,88 € |
| 350 | 1,13920 € | 398,72 € |
| 525 | 1,09733 € | 576,10 € |
| 875 | 1,05067 € | 919,34 € |
| 1.225 | 1,02327 € | 1.253,51 € |
| 1.750 | 0,99677 € | 1.744,35 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |


