
EMHB350ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHB350ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMHB350ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMHB350ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHB350ARA101MHA0G |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 400kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHB350ARA101MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 400kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 223.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,81300 € | 8,13 € |
| 50 | 0,62540 € | 31,27 € |
| 100 | 0,56620 € | 56,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46444 € | 232,22 € |
| 1.000 | 0,43238 € | 432,38 € |
| 1.500 | 0,41620 € | 624,30 € |
| 2.500 | 0,39817 € | 995,43 € |
| 3.500 | 0,38757 € | 1.356,50 € |
| 5.000 | 0,37734 € | 1.886,70 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

