
EMHB250ATR152MKN0S | |
|---|---|
DigiKey Part Number | 565-EMHB250ATR152MKN0S-ND |
Manufacturer | |
Manufacturer Product Number | EMHB250ATR152MKN0S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 44mOhm @ 100kHz 3000 Hrs @ 125°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 972 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.62 A @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
ESR (Equivalent Series Resistance) 44mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,18300 € | 11,83 € |
| 50 | 0,92480 € | 46,24 € |
| 150 | 0,80187 € | 120,28 € |
| 600 | 0,69018 € | 414,11 € |
| 1.050 | 0,65556 € | 688,34 € |
| 2.550 | 0,61031 € | 1.556,29 € |
| 5.100 | 0,58173 € | 2.966,82 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

