
EMHB101ARA221MLN0S | |
|---|---|
DigiKey Part Number | 565-EMHB101ARA221MLN0STR-ND - Tape & Reel (TR) 565-EMHB101ARA221MLN0SCT-ND - Cut Tape (CT) 565-EMHB101ARA221MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHB101ARA221MLN0S |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 110mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHB101ARA221MLN0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.58 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCZ2A221MNJ1MS | Nichicon | 155 | 493-UCZ2A221MNJ1MSCT-ND | 2,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,23300 € | 22,33 € |
| 50 | 1,79020 € | 89,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,61120 € | 201,40 € |
| 250 | 1,50200 € | 375,50 € |
| 375 | 1,44691 € | 542,59 € |
| 625 | 1,38552 € | 865,95 € |
| 875 | 1,34941 € | 1.180,73 € |
| 1.250 | 1,31454 € | 1.643,17 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

