
EMHB101ARA131MLH0S | |
|---|---|
DigiKey Part Number | 565-EMHB101ARA131MLH0STR-ND - Tape & Reel (TR) 565-EMHB101ARA131MLH0SCT-ND - Cut Tape (CT) 565-EMHB101ARA131MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHB101ARA131MLH0S |
Description | CAP ALUM 130UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 130 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHB101ARA131MLH0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 288 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 720 mA @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 1,97100 € | 19,71 € |
| 50 | 1,57200 € | 78,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,36034 € | 238,06 € |
| 350 | 1,27023 € | 444,58 € |
| 525 | 1,22476 € | 643,00 € |
| 875 | 1,17411 € | 1.027,35 € |
| 1.225 | 1,14433 € | 1.401,80 € |
| 1.750 | 1,11557 € | 1.952,25 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

