
ELZA350ELL182ML20S | |
|---|---|
DigiKey Part Number | 565-ELZA350ELL182ML20S-ND |
Manufacturer | |
Manufacturer Product Number | ELZA350ELL182ML20S |
Description | CAP ALUM 1.8MF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELZA350ELL182ML20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.398 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.33 A @ 100 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,57700 € | 15,77 € |
| 50 | 1,24640 € | 62,32 € |
| 250 | 1,03108 € | 257,77 € |
| 500 | 0,96320 € | 481,60 € |
| 1.000 | 0,90686 € | 906,86 € |
| 2.500 | 0,84676 € | 2.116,90 € |
| 5.000 | 0,81016 € | 4.050,80 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

