
ELZA160ELL562ML25S | |
|---|---|
DigiKey Part Number | 565-ELZA160ELL562ML25S-ND |
Manufacturer | |
Manufacturer Product Number | ELZA160ELL562ML25S |
Description | CAP ALUM 5.6MF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELZA160ELL562ML25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.346 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.76 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,99192 € | 247,98 € |
| Unit Price without VAT: | 0,99192 € |
|---|---|
| Unit Price with VAT: | 1,18038 € |

