
ELZA100ELL272MJ25S | |
|---|---|
DigiKey Part Number | 565-ELZA100ELL272MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | ELZA100ELL272MJ25S |
Description | CAP ALUM 2.7MF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELZA100ELL272MJ25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.305 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.74 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,46340 € | 370,72 € |
| Unit Price without VAT: | 0,46340 € |
|---|---|
| Unit Price with VAT: | 0,55145 € |

